845-006-525-603

Heilind Number:EDA845-006-525-603
Manufacturer:EDAC
Manufacturer Number:845-006-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features six positions in a single row configuration, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component for seamless data transfer.