845-006-540-101

Heilind Number:EDA845-006-540-101
Manufacturer:EDAC
Manufacturer Number:845-006-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-540-101

Detailed Description

Elevate your electronic connections with this high-performance PCB connector, a vital component for seamless board-to-board communication. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures both reliability and safety in every use. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees optimal conductivity and signal integrity. Boasting six positions and a single row configuration, it offers versatility in connecting various components. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in this connector for efficient and secure connections in your projects.