845-006-540-102

Heilind Number:EDA845-006-540-102
Manufacturer:EDAC
Manufacturer Number:845-006-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-540-102

Detailed Description

Enhance connectivity within your electronic devices with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a total of 6 positions, ensuring efficient data transmission. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees reliability and safety. Copper alloy contacts provide optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic assemblies with this high-performance component.