845-006-540-108

Heilind Number:EDA845-006-540-108
Manufacturer:EDAC
Manufacturer Number:845-006-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-540-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Connector. Featuring six positions in a single row configuration, it ensures seamless signal transfer between your circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in demanding environments, while the copper alloy contact material provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Designed for straight mount orientation, it facilitates easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.