845-006-540-403

Heilind Number:EDA845-006-540-403
Manufacturer:EDAC
Manufacturer Number:845-006-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-540-403

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Featuring a single row layout with six positions and a pitch of .1 inches, this connector ensures efficient data transfer in compact spaces. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees long-lasting functionality even in harsh environments. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility in various applications. Upgrade your setup with this essential component for seamless and secure PCB connections.