845-006-540-404

Heilind Number:EDA845-006-540-404
Manufacturer:EDAC
Manufacturer Number:845-006-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-540-404

Detailed Description

Enhance your PCB connectivity with this high-quality Green Board to Board Connector. Designed for optimal performance, it features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a single row configuration and 6 positions, it offers seamless integration for your electronic systems. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.