845-006-540-412

Heilind Number:EDA845-006-540-412
Manufacturer:EDAC
Manufacturer Number:845-006-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-540-412

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Its sleek design features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance. With a single row layout and a pitch of .1 inches, it offers seamless integration for your electronic projects. The six-position connector is designed for straight mounting orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this essential component for efficient and secure circuit connections.