845-006-540-602

Heilind Number:EDA845-006-540-602
Manufacturer:EDAC
Manufacturer Number:845-006-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-540-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in a variety of applications. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise positioning on your PCB. With six positions in a single row, you can easily connect multiple components. Its straight mount orientation allows for convenient installation, and the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your connectivity solutions with this essential component.