845-006-540-604

Heilind Number:EDA845-006-540-604
Manufacturer:EDAC
Manufacturer Number:845-006-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features six positions with a single row configuration, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.