845-006-541-102

Heilind Number:EDA845-006-541-102
Manufacturer:EDAC
Manufacturer Number:845-006-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-541-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless board-to-board integration. With six positions and a single row layout, it offers optimal space efficiency for your electronic assemblies. The sleek housing, made of UL 94V-0 Diallyl Phthalate in a striking green color, combines durability with a visually appealing design. Crafted with precision, the connector features copper alloy contacts for reliable signal transmission. Its 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component, meeting the highest standards of performance and quality.