845-006-541-104

Heilind Number:EDA845-006-541-104
Manufacturer:EDAC
Manufacturer Number:845-006-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a straight mount orientation for seamless integration. Designed for optimal functionality, it boasts six positions with a single row layout and a .1-inch pitch, ensuring precise and efficient connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in diverse operating environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers exceptional performance and longevity. Perfect for demanding applications, this green connector is a must-have for your electronic projects.