845-006-541-404

Heilind Number:EDA845-006-541-404
Manufacturer:EDAC
Manufacturer Number:845-006-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-541-404

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a versatile component designed for seamless integration in electronic systems. Featuring a single row with 6 positions and a pitch of .1 inches, this connector ensures optimal signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in various applications. The straight mount orientation and compact design make it ideal for space-saving installations. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers excellent performance even in demanding environments. Trust in this essential connector for efficient and secure PCB connections.