845-006-541-603

Heilind Number:EDA845-006-541-603
Manufacturer:EDAC
Manufacturer Number:845-006-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-541-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. Its single row configuration with six positions and a pitch of .1 inches ensures seamless integration on your PCB. The contact material, made from Copper Alloy, guarantees reliable and efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and stability in various environments. Upgrade your connectivity solutions with this essential component.