845-006-542-101

Heilind Number:EDA845-006-542-101
Manufacturer:EDAC
Manufacturer Number:845-006-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-542-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features six positions with a compact .1-inch pitch, perfect for ensuring secure and efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your system today with this essential component.