845-006-542-108

Heilind Number:EDA845-006-542-108
Manufacturer:EDAC
Manufacturer Number:845-006-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-542-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, featuring a sleek green design. Built for efficiency, this connector offers a single row configuration with 6 positions, perfect for streamlined setups. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for seamless integration on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in our connector to deliver exceptional performance in your electronic applications. Elevate your connectivity experience today.