845-006-542-404

Heilind Number:EDA845-006-542-404
Manufacturer:EDAC
Manufacturer Number:845-006-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-542-404

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Its vibrant green color adds a touch of aesthetics, while its durable UL 94V-0 Diallyl Phthalate housing ensures reliability. Featuring six positions and a single row design, it offers seamless connection between circuit boards. The copper alloy contact material guarantees efficient signal transmission, even in demanding industrial environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is achieved effortlessly. Operating between -40 to 105°C, it maintains optimal functionality in a wide range of conditions. Perfect for applications in electronics, telecommunications, and more, this connector is a versatile solution for your connectivity needs.