845-006-542-412

Heilind Number:EDA845-006-542-412
Manufacturer:EDAC
Manufacturer Number:845-006-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-542-412

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The six copper alloy contacts guarantee reliable performance, with a pitch of .1 inches for precise connections. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. This connector is ideal for various applications, offering a row spacing of .2 inches and an amperage of 3 A. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile component that meets your connectivity needs with ease. Elevate your electronic projects with this high-quality connector.