845-006-544-101

Heilind Number:EDA845-006-544-101
Manufacturer:EDAC
Manufacturer Number:845-006-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-544-101

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features six positions in a single row, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With a contact material of Copper Alloy, conductivity is optimized for superior performance. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications.Upgrade your PCB connections with this essential component.