845-006-544-404

Heilind Number:EDA845-006-544-404
Manufacturer:EDAC
Manufacturer Number:845-006-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-544-404

Detailed Description

Enhance your PCB connectivity with this ultra-efficient Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it offers seamless integration with a pitch of .1 inches and row spacing of .2 inches. With six positions in a single row, it ensures optimal performance for your electronic setups. Crafted with durable UL 94V-0 DAP housing and copper alloy contacts, it guarantees long-lasting reliability even in challenging environments. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your connectivity solutions with this essential component.