845-006-544-607

Heilind Number:EDA845-006-544-607
Manufacturer:EDAC
Manufacturer Number:845-006-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-544-607

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Connector. Designed for seamless integration, it features a single row layout with six positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity. Its straight mount orientation and compact size make it easy to install, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for various applications, this green connector is a must-have for your electronic projects.