845-006-558-101

Heilind Number:EDA845-006-558-101
Manufacturer:EDAC
Manufacturer Number:845-006-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-558-101

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a right angle mount orientation for convenient installation. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. With six positions and a 0.1-inch pitch, this connector offers versatility in connectivity, perfect for various PCB setups. Upgrade your connections with this essential component.