845-006-558-102

Heilind Number:EDA845-006-558-102
Manufacturer:EDAC
Manufacturer Number:845-006-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-558-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features six positions in a single row, ensuring efficient data transfer. The robust housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while meeting stringent safety standards. Each copper alloy contact is meticulously engineered for optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Upgrade your electronics with this essential component.