845-006-558-107

Heilind Number:EDA845-006-558-107
Manufacturer:EDAC
Manufacturer Number:845-006-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a single row layout with six positions, offering efficient signal transmission. The right-angle mount orientation ensures a space-saving installation, ideal for compact electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in various environments. With a low 3A amperage and a pitch of .1 inches, this connector is suitable for a wide range of applications. Its wide operating temperature range of -40 to 105°C further enhances its versatility. Upgrade your system with this green connector, perfect for achieving secure and stable connections on your PCBs.