845-006-558-108

Heilind Number:EDA845-006-558-108
Manufacturer:EDAC
Manufacturer Number:845-006-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-558-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and six positions, it offers seamless and efficient connectivity for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.