845-006-558-112

Heilind Number:EDA845-006-558-112
Manufacturer:EDAC
Manufacturer Number:845-006-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-558-112

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and right angle mount orientation, it offers efficient space utilization and easy installation. The copper alloy contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing enable precise connections. Boasting six positions, it's perfect for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance and durability. Upgrade your circuit board assembly with this essential component.