845-006-558-403

Heilind Number:EDA845-006-558-403
Manufacturer:EDAC
Manufacturer Number:845-006-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features six positions with a single row layout and a .1-inch pitch for precise connection. The right-angle mount orientation ensures versatile installation options, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. Crafted with copper alloy contacts, it offers optimal conductivity for efficient power transmission. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Elevate your connectivity experience with this premium connector.