845-006-558-407

Heilind Number:EDA845-006-558-407
Manufacturer:EDAC
Manufacturer Number:845-006-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-558-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with six positions, ensuring efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing guarantees reliability, even in challenging environments, while the copper alloy contact material provides optimal conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precise and secure mating. The right-angle mount orientation adds flexibility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our superior PCB connectors for your connectivity needs.