845-006-558-412

Heilind Number:EDA845-006-558-412
Manufacturer:EDAC
Manufacturer Number:845-006-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-558-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing material in a vibrant green color. With a compact design and right-angle mount orientation, it ensures efficient space utilization on your board. The copper alloy contact material guarantees reliable conductivity, while the 6 positions and 1 row configuration offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in the quality and precision of this connector to optimize your PCB setups effortlessly.