845-006-558-602

Heilind Number:EDA845-006-558-602
Manufacturer:EDAC
Manufacturer Number:845-006-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-558-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a compact form factor with a single row and six positions, allowing for efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various operating conditions. Crafted with precision, the connector boasts copper alloy contacts and a pitch of .1 inch, guaranteeing secure and stable connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for demanding industrial applications. Upgrade your PCB assembly with this essential component, perfect for professionals and hobbyists alike. Elevate your connectivity game with this indispensable connector, a must-have for any electronic project.