845-006-558-603

Heilind Number:EDA845-006-558-603
Manufacturer:EDAC
Manufacturer Number:845-006-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek Right Angle mount orientation, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With a compact design and a single row configuration, this connector offers effortless installation with a pitch of .1 inch and row spacing of .2 inches. Crafted with top-quality Copper Alloy contacts, it ensures reliable and efficient power delivery with an amperage of 3A. Equipped with six positions, it facilitates seamless data transfer between circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic assembly project. Elevate your connectivity game with this essential component.