845-006-558-604

Heilind Number:EDA845-006-558-604
Manufacturer:EDAC
Manufacturer Number:845-006-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-558-604

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its right angle mount orientation ensures a secure fit. Crafted with precision, it features UL 94V-0 Diallyl Phthalate housing material for optimal safety and durability. The copper alloy contact material guarantees reliable conductivity, while the 6-position layout offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding applications. Upgrade your setup with this essential component and experience enhanced performance.