845-006-558-607

Heilind Number:EDA845-006-558-607
Manufacturer:EDAC
Manufacturer Number:845-006-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-558-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your PCB assemblies. With a sleek right angle mount orientation, it ensures efficient space utilization while providing reliable connectivity. Boasting UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it offers durability and superior conductivity. Featuring six positions in a single row setup, it caters to your connectivity needs with precision. The .1-inch pitch and .2-inch row spacing optimize signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee consistent performance even in demanding environments. Elevate your electronic projects with this green-colored connector, a must-have in your arsenal for seamless board-to-board connections.