845-006-559-101

Heilind Number:EDA845-006-559-101
Manufacturer:EDAC
Manufacturer Number:845-006-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-559-101

Detailed Description

Enhance your PCB connections with this robust board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures reliable performance but also stands out visually. The copper alloy contacts, with a pitch of .1 inches, offer efficient power transfer at an amperage of 3A. With a single row layout and six positions, this connector facilitates straightforward and secure interconnections on your circuit board. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in demanding environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic engineer's toolkit.