845-006-559-108

Heilind Number:EDA845-006-559-108
Manufacturer:EDAC
Manufacturer Number:845-006-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-559-108

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With a right-angle mount orientation, it offers convenience in tight spaces. The green color adds a touch of distinction, while the 3A amperage and -40 to 105°C operating temperature range ensure optimal performance in various environments. This connector, with its 1-row design, .1-inch pitch, .2-inch row spacing, and 6 positions, is ideal for a wide range of PCB applications. Upgrade your setup with this essential component for efficient and secure card edge connections.