845-006-559-404

Heilind Number:EDA845-006-559-404
Manufacturer:EDAC
Manufacturer Number:845-006-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable and efficient power transfer at an amperage of 3A. The compact .1-inch pitch and .2-inch row spacing, along with six positions, allow for precise and secure connections. Its right-angle mount orientation offers flexibility in PCB layout. Built to withstand harsh environments, it has an operating temperature range of -40 to 105 °C. Perfect for various industrial applications, this connector is a must-have for any electronics project.