845-007-500-101

Heilind Number:EDA845-007-500-101
Manufacturer:EDAC
Manufacturer Number:845-007-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-500-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, it features a single row with 7 positions for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any environment. With copper alloy contacts and a pitch of .1 inch, it guarantees stable and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and functionality.