845-007-520-101

Heilind Number:EDA845-007-520-101
Manufacturer:EDAC
Manufacturer Number:845-007-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-520-101

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with its straight mount orientation. With a low amperage of 3A and copper alloy contact material, it ensures reliable performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and durability. Boasting a single row configuration with 7 positions and a pitch of .1 inch, it provides efficient signal transmission. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB assembly with this essential connector.