845-007-520-102

Heilind Number:EDA845-007-520-102
Manufacturer:EDAC
Manufacturer Number:845-007-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-520-102

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, it features seven positions in a single row, ensuring efficient data transfer. The connector boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, guaranteeing longevity and stability in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Enhance your electronic projects with this essential component.