845-007-520-104

Heilind Number:EDA845-007-520-104
Manufacturer:EDAC
Manufacturer Number:845-007-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-520-104

Detailed Description

Enhance your circuit board connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 7 positions and a contact pitch of .1 inch, ensuring efficient signal transmission. The durable housing, made from UL 94V-0 Diallyl Phthalate, offers excellent protection and reliability for your assemblies. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in any environment. Its straight mount orientation and compact design make it easy to install and ideal for space-constrained applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.