845-007-520-403

Heilind Number:EDA845-007-520-403
Manufacturer:EDAC
Manufacturer Number:845-007-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-520-403

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features seven positions with a compact .1-inch pitch and .2-inch row spacing, optimizing space on your PCB layout. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures lasting stability and conductivity. Its straight mount orientation offers easy installation, while an amperage rating of 3A guarantees efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Explore the next level of precision and reliability in your PCB connections with this essential component.