845-007-520-404

Heilind Number:EDA845-007-520-404
Manufacturer:EDAC
Manufacturer Number:845-007-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-520-404

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of seven positions with a pitch of .1 inch, ensuring precise and reliable contact. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inch, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its performance for seamless PCB connectivity in your projects.