845-007-520-412

Heilind Number:EDA845-007-520-412
Manufacturer:EDAC
Manufacturer Number:845-007-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features seven positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in demanding environments. With a contact material of Copper Alloy, it offers superior conductivity for optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.