845-007-520-604

Heilind Number:EDA845-007-520-604
Manufacturer:EDAC
Manufacturer Number:845-007-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-520-604

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek green design, it offers seamless integration with a housing made of UL 94V-0 Diallyl Phthalate for added durability. With a single row layout and a pitch of .1 inches, it accommodates up to 7 positions, ensuring efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while an amperage of 3A supports optimal power delivery. Designed for straight mounting orientation, it's ideal for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any PCB assembly project.