845-007-521-101

Heilind Number:EDA845-007-521-101
Manufacturer:EDAC
Manufacturer Number:845-007-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-101

Detailed Description

Enhance your circuit board connectivity with this robust and reliable Board To Board PCB Connector. Designed for seamless integration, it features a single row with seven positions, perfect for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and secure electronic connections.