845-007-521-102

Heilind Number:EDA845-007-521-102
Manufacturer:EDAC
Manufacturer Number:845-007-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 7 positions with a pitch of .1 inch, ensuring precision in your connections. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. Crafted with copper alloy contacts, it guarantees efficient conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Elevate your electronics with this reliable and versatile connector.