845-007-521-103

Heilind Number:EDA845-007-521-103
Manufacturer:EDAC
Manufacturer Number:845-007-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-103

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 7 positions for efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliability in any application. The green connector operates at an amperage of 3A, making it suitable for various power and signal requirements. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility. Trust in this essential component for seamless connections in your electronic projects.