845-007-521-104

Heilind Number:EDA845-007-521-104
Manufacturer:EDAC
Manufacturer Number:845-007-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features seven positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inches, you can count on secure and stable connections. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your electronic assemblies with this essential component for optimal signal transmission.