845-007-521-107

Heilind Number:EDA845-007-521-107
Manufacturer:EDAC
Manufacturer Number:845-007-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Diallyl Phthalate housing. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports reliable power transmission. Boasting 7 positions in a single row configuration, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic assemblies with this essential component for seamless data and power transmission.