845-007-521-108

Heilind Number:EDA845-007-521-108
Manufacturer:EDAC
Manufacturer Number:845-007-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-108

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The copper alloy contact material guarantees reliable power transmission, with an amperage of 3A. With one row and seven positions, this connector offers seamless integration for your PCB assembly. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various design requirements. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.