845-007-521-402

Heilind Number:EDA845-007-521-402
Manufacturer:EDAC
Manufacturer Number:845-007-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-007-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-007-521-402

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a single row of 7 positions, featuring durable copper alloy contacts for reliable signal transmission. The UL 94V-0 Diallyl Phthalate housing ensures superior protection and longevity, while the green color adds a touch of visual distinction. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient and space-saving connectivity solutions. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Choose this Straight mount orientation connector for streamlined installation and a secure connection every time. Upgrade your circuitry with this essential component for seamless performance.